Vishay WSL2010R0700FTB

Fixed Resistor, Metal Strip, 0.5W, 0.07ohm, 0.1871V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0700FTB.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.936
$ 0.52
$ 0.52
Stock
1
1,200
1,200
Authorized Distributors
2
4
4
Resistance
70 mΩ
70 mΩ
70 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2010 0.075 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJC1CFR068U
Res Thick Film 1020 0.068 Ohm 1% 2W ±150ppm/C Sulfur Resistant Wide Terminal SMD Automotive
TE Connectivity / AMP3-2176157-4
Res Current Sense Metal Foil 2010 0.068 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
PanasonicERJ-L1DUF75MU
Res Thick Film 2010 0.075 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJC1CFR075U
Res Thick Film 1020 0.075 Ohm 1% 2W ±150ppm/C Sulfur Resistant Wide Terminal SMD Automotive
2010 (5125Metric) FIXED RESISTOR RL 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 68mOhm ±1000ppm/C

Descriptions

Descriptions of Vishay WSL2010R0700FTB provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.07ohm, 0.1871V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
CURRENT SENSE, RESISTOR, WSL-2010.071%R79
RES 0.07 OHM 1% 1/2W 2010
WSL-2010 .07 1% R79

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric