Vishay WSL2010R0120FEB18

Fixed Resistor, Metal Strip, 1W, 0.012ohm, 0.1095V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0120FEB18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.719
$ 0.352
Stock
1
147,073
Authorized Distributors
2
6
Resistance
12 mΩ
12 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2010 12mOhm 1% Emboss T/R
TE ConnectivityTLM2HER012FTE
Res Current Sense Metal Foil 2010 0.012 Ohm 1% 3/4W ±100ppm/°C Molded Emboss T/R
Res, 0R012, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Koa UR73D2HTTE12L0F
PanasonicERJC1CFR012U
Res Thick Film 1020 0.012 Ohm 1% 2W ±350ppm/C Sulfur Resistant Wide Terminal SMD Automotive
TE Connectivity / AMP1-2176157-7
SMD Current Sense Resistors, TLM Series, 0.013 ohm, 750 mW, 1%, 2010 [5025 Metric]
TE Connectivity / AMP1-2176157-5
SMD Current Sense Resistors, TLM Series, 0.011 ohm, 750 mW, 1%, 2010 [5025 Metric]

Descriptions

Descriptions of Vishay WSL2010R0120FEB18 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.012ohm, 0.1095V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.012ohms 1%
RESISTORS, CURRENT SENSE, PWR RTG 1W,0.012 OHMS,1% TOL, POWER METAL STRIP, HI PWR
RES 0.012 OHM 1% 1W 2010
WSL-2010-18 .012 1% EB e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric