Vishay WSL20101L500FTA18

Fixed Resistor, Metal Strip, 1W, 0.0015ohm, 0.0387V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2010
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL20101L500FTA18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.019
Stock
1
16,151
Authorized Distributors
2
3
Resistance
1.5 mΩ
1.5 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
275 ppm/°C
275 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSL20101L500FTA18 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.0015ohm, 0.0387V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors .0015 Ohm 1W 1%
RESISTORS, CURRENT SENSE, PWR RTG 1W,0.0015 OHMS,1% TOL, TIN-PB, TAPE/REEL, HI POWER
RES 0.0015 OHM 1% 1W 2010
WSL-2010-18 .0015 1% R86

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric