Vishay WSL0805R0400FBA

Fixed Resistor, Metal Strip, 0.125W, 0.04ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0400FBA.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.06
$ 0.534
Stock
1
2,372
Authorized Distributors
2
6
Resistance
40 mΩ
40 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 0805 0.04 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
Res Metal Strip 0805 0.04 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPE0805FRM070R04L
Fixed Resistor, Metal Film, 0.125W, 0.04ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Fixed Resistor, Metal Strip, 0.5W, 0.042ohm, 0.1449V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Yageo GroupRL0805FR-070R04L
125mW Thick Film Resistors ±1% ±1200ppm/℃ 40mΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupPE0805FRF070R04L
125mW Thin Film Resistor ±100ppm/℃ ±1% 40mΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay WSL0805R0400FBA provided by its distributors.

Fixed Resistor, Metal Strip, 0.125W, 0.04ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
RES 0.04 OHM 1% 1/8W 0805
RESISTORS, CURRENT SENSE, PWR RTG 0.125W,0.04 OHMS,1% TOL, TIN/LEAD, BULK
WSL-0805 .04 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric