Vishay WSL0805R0220FTG

Fixed Resistor, Metal Strip, 0.125W, 0.022ohm, 0.0524V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0220FTG.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.468
Stock
1
1,657
Authorized Distributors
2
2
Resistance
22 mΩ
22 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 0805 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 0.5W, 0.022ohm, 0.1049V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
PanasonicERJ-6CWFR022V
Res Thick Film 0805 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Strip 0805 0.02 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
PanasonicERJ-6CWFR020V
Res Thick Film 0805 0.02 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-6CWFR024V
Res Thick Film 0805 0.024 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Vishay WSL0805R0220FTG provided by its distributors.

Fixed Resistor, Metal Strip, 0.125W, 0.022ohm, 0.0524V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
RESISTORS, CURRENT SENSE, PWR RTG 0.125 W,0.022 OHM,1% TOL, TIN-PB, TAPE/REEL
RES 0.022 OHM 1% 1/8W 0805
WSL-0805 .022 1% RT1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric