Vishay RWR89S3831FRS70

Fixed Resistor, Wire Wound, 3W, 3830ohm, 107.1914V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 6.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWR89S3831FRS70.

IHS

Datasheet4 pages8 years ago

New Yorker Electronics

CAD Models

Download Vishay RWR89S3831FRS70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.715
$ 5.339
$ 5.339
Stock
1,000
100
100
Authorized Distributors
3
3
3
Resistance
3.83 kΩ
3.83 kΩ
3.83 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite43F3K9E
Wirewound Res.-Through Hole 3watt 3.9K 1% Axial RoHS Compliant: Yes
Fixed Resistor, Wire Wound, 3W, 4000ohm, 109.5445V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite83F3K74
Fixed Resistor, Wire Wound, 3W, 3740ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite43F3K5
Res Wirewound 3.5K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Fixed Resistor, Wire Wound, 3W, 4000ohm, 109.5445V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4120ohm, 111.1755V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RWR89S3831FRS70 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 3830ohm, 107.1914V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Resistor, metal Alloy,3.83Kohms,1+/-% Tol,-20,20Ppm-Tc |Vishay RWR89S3831FRS70
RES 3.83K OHM 3W 1% WW AXIAL
ESS-2B 3.83K 1% RWR89S3831FR S70

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric