Vishay RWR89S2550FR

Fixed Resistor, Wire Wound, 3W, 255ohm, 27.6586V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.17
Production

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.comRWR89S2550FR9001Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWR89S2550FR.

IHS

Datasheet2 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.17
$ 1.227
Stock
900
800
Authorized Distributors
1
2
Resistance
255 Ω
255 Ω
Mount
Through Hole
Through Hole
Case/Package
SIL
Ceramic
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
-
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay RWR89S2550FR provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 255ohm, 27.6586V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 255 Ohm 1% 3W ±20ppm/C 0.01% Silicone AXL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric