Vishay RWR81S95R0FRB12

Military MIL-PRF-39007RWR81S Axial Axial Through Hole Resistor ±1% ±20ppm/C 95Ohms 1W
$ 9.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWR81S95R0FRB12.

IHS

Datasheet4 pages8 years ago

New Yorker Electronics

CAD Models

Download Vishay RWR81S95R0FRB12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.12
$ 10.67
Stock
4,966
8,538
Authorized Distributors
2
2
Resistance
95 Ω
95 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite41F100E
Fixed Resistor, Wire Wound, 1W, 100ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHB100FET
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite41F100
Fixed Resistor, Wire Wound, 1W, 100ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
RS FIXED RESISTOR Axial Through Hole Resistor ±1% ±20ppm/C 100Ohm 1W
Fixed Resistor, Wire Wound, 1W, 93.1ohm, 9.6488V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RWR81S95R0FRB12 provided by its distributors.

Military MIL-PRF-39007RWR81S Axial Axial Through Hole Resistor ±1% ±20ppm/C 95Ohms 1W
Fixed Resistor, Wire Wound, 1W, 95ohm, 9.7468V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 95 Ohm 1% 1W 20ppm/C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole Bulk
EGS-1-80 95 1% RWR81S95R0FR B12

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric