Vishay RWR81N13R0FSB12

Fixed Resistor, Wire Wound, 1W, 13ohm, 3.6056V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 16.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWR81N13R0FSB12.

CAD Models

Download Vishay RWR81N13R0FSB12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.178
$ 5.8
$ 5.8
Stock
100
900
900
Authorized Distributors
3
4
4
Resistance
13 Ω
13 Ω
13 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-26
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed Resistor, Wire Wound, 2W, 13ohm, 5.099V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite41F12R
Res Wirewound 12 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Ohmite41F12RE
Fixed Resistor, Wire Wound, 1W, 12ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 12.1ohm, 3.4785V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 12.1ohm, 3.4785V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F12RE
Fixed Resistor, Wire Wound, 5W, 12ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RWR81N13R0FSB12 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 13ohm, 3.6056V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
RES 13 OHM 1W 1% WW AXIAL
EGN-1-80 13 1% RWR81N13R0FS B12

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric