Vishay RWR80S26R1FRS73

Fixed Resistor, Wire Wound, 2W, 26.1ohm, 7.225V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 3.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWR80S26R1FRS73.

IHS

Datasheet4 pages8 years ago

New Yorker Electronics

CAD Models

Download Vishay RWR80S26R1FRS73 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.58
$ 3.148
Stock
500
400
Authorized Distributors
2
4
Resistance
26.1 Ω
26.1 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2016-02-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

OhmiteWNC25RFE
Fixed Resistor, Wire Wound, 2W, 25ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 25.5ohm, 7.1414V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 24.3ohm, 6.9714V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1.5W, 27.4ohm, 6.4109V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWNA25RFET
Fixed Resistor, Wire Wound, 0.5W, 25ohm, 3.5355V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F25RE
Fixed Resistor, Wire Wound, 5W, 25ohm, 460V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay RWR80S26R1FRS73 provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 26.1ohm, 7.225V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Resistor,metal Alloy,26.1Ohms,1+/-% Tol,-20,20Ppm-Tc,rwr-Milstyle |Vishay RWR80S26R1FRS73
RES 26.1 OHM 2W 1% WW AXIAL
EGS-3-80 26.1 1% RWR80S26R1FR S73

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric