Vishay ROX0502M00FKRF

Fixed Resistor, Metal Oxide, 2W, 2000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 2.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ROX0502M00FKRF.

IHS

Datasheet5 pages5 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 2.65
$ 2.65
Stock
1,000
1,000
Authorized Distributors
1
1
Resistance
2 MΩ
2 MΩ
Mount
-
-
Case/Package
-
-
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay ROX0502M00FKRF provided by its distributors.

Fixed Resistor, Metal Oxide, 2W, 2000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES 2M OHM 1% 2W AXIAL
ROX-1/2 2M 1% T-1 R48

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric