
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | RNC55H4870FSB14-ND | 500 | 1 | Bulk | ||||||||
| TTI | RNC55H4870FSB14 | 300 | 100 | Box | 10h | |||||||
| New Yorker Electronics | RNC55H4870FSB14 | 0 | 1K | 16h | ||||||||
| Newark | RNC55H4870FSB14 | 0 | 100 | |||||||||
| RS (Formerly Allied Electronics) | RNC55H4870FSB14 | 0 | 100 | Bulk | 1d |
Download datasheets and manufacturer documentation for Vishay RNC55H4870FSB14.
Download Vishay RNC55H4870FSB14 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RNC55H4870FSB14 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RNC55H4870FSB14.