RESISTOR, METAL FILM, 866OHM, 250mW, 1%;; RESISTOR, METAL FILM, 866OHM, 250mW, 1%; Resistance:866ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:500V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded