
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | RN55C1870BRE6 | 0 | 5K | 17h | ||||||||
| Avnet | RN55C1870BRE6 | 0 | 1K | 3d | ||||||||
| Mouser | 71-RN55C1870BTR | 720 | 1 | Tape & Reel | ||||||||
| UnikeyIC | RN55C1870BRE6 | 720 | 2 | Tape & Reel | 6h | |||||||
| Fly-Wing Technology | RN55C1870BRE6 | 2,215 | 7h |
Download Vishay RN55C1870BRE6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RN55C1870BRE6 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: