TE Connectivity YR1B205RCC

R Series Axial Through Hole Fixed Resistor 205 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B205RCC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

Inventory History

3 month trend:
+12.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B200RCC
RES 200 OHM 0.1% 1/4W AXIAL / 200 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
TE ConnectivityYR1B215RCC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B215RCC
TE ConnectivityYR1B221RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 221OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD221R
Fixed Resistor, Metal Film, 0.25W, 221ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT200R
Fixed Resistor, Carbon Film, 0.25W, 200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 200ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 189ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 220ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 200ohm, 500V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 205ohm, 250V, 1% +/-Tol, Through Hole Mount
Yageo GroupMFR-25FBF52-205R
Fixed Resistor, Metal Film, 0.25W, 205ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B205RCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 205OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 205ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 205 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
Special Order: YR1 0.1% 205R Resistance Value: 205 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 205 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B205RCC | Internal Number: 2-1676913-8 | TE Connectivity | NEOHM
RES, 205R, 0.10%, 250MW, AXIAL; Resistance: 205ohm; Product Range: R Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Metal Alloy; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Body Diameter: 2.3mm; External Length / Height: 6.3mm; Lead Diameter: 0.6mm; Lead Length: 25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +155°C; Resistor Mounting: Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1676913-8