Vishay MKP383356160JKM2T0

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount
$ 2.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP383356160JKM2T0.

Alternate Parts

Price @ 1000
$ 2.051
$ 4.889
$ 4.889
Stock
2,100
2,702
2,702
Authorized Distributors
2
5
5
Capacitance
56 nF
56 nF
56 nF
Dielectric
-
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1.6 kV
1.6 kV
1.6 kV
Tolerance
5 %
5 %
5 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
21.0058 mm
21.0058 mm
21.0058 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2018-01-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECW-FA2J564JB
Cap Film 0.56uF 630V PP 5% (18.2 X 10.9 X 21mm) Radial 7.5mm 105C Bulk
PanasonicECW-FA2J564JQ
Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FA2J564JQ
PanasonicECW-FA2J564J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount
Cap Film 0.56uF 100V PET 5% (12.5 X 6 X 12mm) Radial 10mm 105C Automotive Ammo Pack
Cap Film 0.56uF 400V PET 5% (17.5 X 10 X 16.5mm) Radial 15mm 105C Automotive T/R
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 560nF, 310VAC, 630VDC, 10%

Descriptions

Descriptions of Vishay MKP383356160JKM2T0 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount
MKP383 Radial Film Capacitor 1.220Lx0.433W 31.00mmx11.00mm ±5% 0.56muF 550V
CAP FILM 0.56UF 5% 1.6KVDC RAD
MKP, 1600Vdc, 550Vac, 0,056 F, 27,5pitch

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric