Vishay BFC238322823

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount
$ 2.323
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238322823.

IHS

Datasheet26 pages7 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.323
$ 1.89
Stock
2,328
11,259
Authorized Distributors
3
6
Capacitance
82 nF
82 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
15.0114 mm
15.0114 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-11-13
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount
Yageo GroupR73PN2820SE00J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount
PanasonicECW-H8823JV
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount
PanasonicECW-F6823JL
ECWF, Met Polypropylene Film Cap Radial 630VDC, 0.082uF, +/-5%, LS=12.5mm, Blk S
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.075uF, Through Hole Mount
PanasonicECW-F6753JL
ECWF, Met Polypropylene Film Cap Radial 630VDC, 0.075uF, +/-5%, LS=12.5mm, Blk S

Descriptions

Descriptions of Vishay BFC238322823 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Radial FILM CAPACITOR MMKP383 220V 0.082muF ±5% 0.689Lx0.335W 17.50mmx8.50mm
Capacitor, polypropylene,82Nf,630Vdc,5-% Tol,5+% Tol |Vishay BFC238322823

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2 38322823