Viking Tech WL05JTR43

General Purpose Inductor, 0.43uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech WL05JTR43.

IHS

Datasheet16 pages3 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.218
Stock
2,000
43,519
Authorized Distributors
1
6
Inductance
430 nH
430 nH
Tolerance
5 %
5 %
Current Rating
-
230 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.7 Ω
1.7 Ω
Q Factor
33
33
Test Frequency
50 MHz
250 MHz

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-07-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Viking Tech WL05JTR43 provided by its distributors.

General Purpose Inductor, 0.43uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
WL Series 0805 430 nH ±5% Surface Mount Wirewound Chip Inductor
SMD Wire Wound Chip Inductor Automotive AEC-Q200
FIXED IND 430NH 230MA 1.7OHM SMD
50MHz 430MHz 230mA 33 430nH 1.7¦¸ ¡À5% 0805

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC