Viking Tech WL03JTR33

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech WL03JTR33.

IHS

Datasheet16 pages3 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.224
Stock
4,000
37,539
Authorized Distributors
1
6
Inductance
330 nH
330 nH
Tolerance
5 %
5 %
Current Rating
-
100 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.8 Ω
3.8 Ω
Q Factor
25
25
Test Frequency
100 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Viking Tech WL03JTR33 provided by its distributors.

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
WL Series 0603 330 nH ±5% Surface Mount Wirewound Chip Inductor
FIXED IND 330NH 100MA 3.8OHM SMD
SMD Wire Wound Chip Inductor
5% 3.8¦¸ 100mA 330nH 0603

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC