Viking Tech WL03JTR15

Inductor RF Chip Wirewound 0.15uH 5% 100MHz 28Q-Factor Ceramic 0.28A 0.95Ohm DCR 0603 Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech WL03JTR15.

IHS

Datasheet16 pages3 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.226
Stock
1
37,438
Authorized Distributors
1
6
Inductance
150 nH
150 nH
Tolerance
5 %
5 %
Current Rating
-
280 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
950 mΩ
950 mΩ
Q Factor
28
32
Test Frequency
100 MHz
250 MHz

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech WL03JTR15 provided by its distributors.

Inductor RF Chip Wirewound 0.15uH 5% 100MHz 28Q-Factor Ceramic 0.28A 0.95Ohm DCR 0603 Automotive T/R
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
WL Series 0603 150 nH ±5% Surface Mount Wirewound Chip Inductor
FIXED IND 150NH 280MA 950MOHM SM

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL03JTR15-