Viking Tech WL03GT47N

General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.065
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsWL03GT47N0500Bag

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech WL03GT47N.

IHS

Datasheet16 pages3 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.065
$ 0.181
$ 0.181
Stock
0
118,183
118,183
Authorized Distributors
1
6
6
Inductance
47 nH
47 nH
47 nH
Tolerance
2 %
2 %
2 %
Current Rating
-
600 mA
600 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
280 mΩ
280 mΩ
280 mΩ
Q Factor
38
35
35
Test Frequency
200 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech WL03GT47N provided by its distributors.

General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
WL Series 0603 47 nH ±2% Surface Mount Wirewound Chip Inductor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL03GT47N-