Viking Tech MC03KTX250105

MC Series 0603 1 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Production

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesMC03KTX25010501
7d

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech MC03KTX250105.

IHS

Datasheet24 pages6 years ago

Viking Tech

Future Electronics

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
0
35,784,656
35,784,656
Authorized Distributors
0
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Viking Tech MC03KTX250105 provided by its distributors.

MC Series 0603 1 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
0603 10% X5R 25V 1uF

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC