Viking Tech CSRV0207FTDT1000

Fixed Resistor, Thin Film, 1W, 100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CSRV0207FTDT1000.

IHS

Datasheet16 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-41.67%

Alternate Parts

Price @ 1000
$ 0.104
Stock
59,401
21,918
Authorized Distributors
1
6
Resistance
100 Ω
100 Ω
Case/Package
2309
2309
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech CSRV0207FTDT1000 provided by its distributors.

Fixed Resistor, Thin Film, 1W, 100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
Resistor: thin film, 0207 melf, 100O, 1W, ±1%, Ø2.2x5.9mm, 50ppm/°C
Melf Resistor CSRV 0207 100R
MM0207 100R 1% 1W TK50
100¦¸ ¡À1% 1W ¡À50ppm/¡æ 0207

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC