Viking Tech CR-12FP4--150R

Res Thick Film 2512 150 Ohm 1% 1W ±100ppm/C Pad SMD Medical T/R
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-12FP4--150R04KTape & Reel
Abacus TechnologiesCR-12FP4--150R01
7d

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-12FP4--150R.

IHS

Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.02
Stock
0
32,881
Authorized Distributors
1
1
Resistance
150 Ω
150 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Viking Tech CR-12FP4--150R provided by its distributors.

Res Thick Film 2512 150 Ohm 1% 1W ±100ppm/C Pad SMD Medical T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
CR Series 2512 150 O ±1% 1 W ±100 ppm/°C SMT Thick Film Chip Resistor
CR 2512 1% 150R

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC