Viking Tech CR-10JL7----0R

CR Series 1210 Jumper Thick Film Chip Resistor
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-10JL7----0R05KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-10JL7----0R.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages5 years ago

Viking Tech

Future Electronics

Alternate Parts

Price @ 1000
$ 0.041
$ 0.041
Stock
0
66,354
66,354
Authorized Distributors
1
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
1210
1210
1210
Tolerance
-
-
-
Power Rating
333.3 mW
330 mW
330 mW
Composition
-
-
-
Temperature Coefficient
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech CR-10JL7----0R provided by its distributors.

CR Series 1210 Jumper Thick Film Chip Resistor
Metal Glaze/thick Film, 0.3333W, 0ohm, Surface Mount, 1210
CR 1210 5% 0R

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-10JL7----0R-