Viking Tech CR-0AJL4---1R2

CR Series 2010 1.2 Ohm ±5 % 0.25 W ±200 ppm/°C Surface Mount Thick Film Resistor
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-0AJL4---1R204KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-0AJL4---1R2.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.052
$ 0.052
Stock
0
53,379
53,379
Authorized Distributors
1
4
4
Resistance
1.2 Ω
1.2 Ω
1.2 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech CR-0AJL4---1R2 provided by its distributors.

CR Series 2010 1.2 Ohm ±5 % 0.25 W ±200 ppm/°C Surface Mount Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
RES 1.2 OHM 5% 3/4W 2010
CR 2010 5% 1R2

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC