Viking Tech CR-06FL7--402K

CR Series 1206 402 kO ±1% 0.25 W ±100 ppm/°C Thick Film Chip Resistor
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-06FL7--402K05KTape & Reel
Epart123CR-06FL7--402K20,000200K
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-06FL7--402K.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.065
$ 0.065
Stock
20,000
858,428
858,428
Authorized Distributors
1
6
6
Resistance
402 kΩ
402 kΩ
402 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech CR-06FL7--402K provided by its distributors.

CR Series 1206 402 kO ±1% 0.25 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
SIGNAL RELAY 9V 2A 2CO THT RoHSconf
CR 1206 1% 402K

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC