Viking Tech CR-06FL7--2R61

250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 2.61Ω 1206 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-06FL7--2R61.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.023
$ 0.023
Stock
16,537
5,618,178
5,618,178
Authorized Distributors
1
6
6
Resistance
2.61 Ω
2.61 Ω
2.61 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech CR-06FL7--2R61 provided by its distributors.

250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 2.61Ω 1206 Chip Resistor - Surface Mount ROHS
CR Series 1206 2.61 O ±5% 0.25 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 Chip Resistor 2.61Ohm 250mW

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC