Viking Tech CR-06FL7--1M62

CR Series 1206 1.62 MOhm ±5 % 0.25 W ±200 ppm/°C SMT Thick Film Resistor
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-06FL7--1M6205KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-06FL7--1M62.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.011
$ 0.011
Stock
0
145,871
145,871
Authorized Distributors
1
6
6
Resistance
1.62 MΩ
1.62 MΩ
1.62 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Viking Tech CR-06FL7--1M62 provided by its distributors.

CR Series 1206 1.62 MOhm ±5 % 0.25 W ±200 ppm/°C SMT Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
CR 1206 1% 1M62

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC