Viking Tech CR-05JL7--100K

125mW Thick Film Resistors 150V ±5% 100kΩ 0805 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-05JL7--100K010KTape & Reel
Epart123CR-05JL7--100K50,000300K
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-05JL7--100K.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Viking Tech

Future Electronics

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
50,000
33,656,609
33,656,609
Authorized Distributors
1
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Viking Tech CR-05JL7--100K provided by its distributors.

125mW Thick Film Resistors 150V ±5% 100kΩ 0805 Chip Resistor - Surface Mount ROHS
CR Series 0805 100 kO ±5% 0.125 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 Chip Resistor 5% 200ppm/C 100kOhm 125mW
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube, Bulk

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-05JL7--100K-