Viking Tech CR-05JL7---2R7

CR Series 0805 2.7 Ohm ±5 % 0.125 W ±200 ppm/°C SMT Thick Film Resistor
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-05JL7---2R7010KTape & Reel
Epart123CR-05JL7---2R720,000300K
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-05JL7---2R7.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.011
$ 0.011
Stock
20,000
557,838
557,838
Authorized Distributors
1
6
6
Resistance
2.7 Ω
2.7 Ω
2.7 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech CR-05JL7---2R7 provided by its distributors.

CR Series 0805 2.7 Ohm ±5 % 0.125 W ±200 ppm/°C SMT Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
PIC16 Series 512 B RAM 7 kB Flash 8-Bit CMOS Microcontroller - SSOP-20
RES 2.7 OHM 5% 1/8W 0805
CR 0805 5% 2R7

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC