Viking Tech CR-05FL7--40K2

CR Series 0805 40.2 kO ±1% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-05FL7--40K2010KTape & Reel
Chip 1 ExchangeCR-05FL7--40K2Contact
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-05FL7--40K2.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Viking Tech

Future Electronics

Alternate Parts

Price @ 1000
$ 0.013
$ 0.013
Stock
1
1,633,290
1,633,290
Authorized Distributors
1
6
6
Resistance
40.2 kΩ
40.2 kΩ
40.2 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Viking Tech CR-05FL7--40K2 provided by its distributors.

CR Series 0805 40.2 kO ±1% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
CR 0805 1% 40K2

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-05FL7--40K2-
  • CR-05FL7-40K2