Viking Tech CR-05FL7--2K74

CR Series 0805 2.74 kOhm ±1 % 0.125 W ±100 ppm/°C SMT Thick Film Resistor
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-05FL7--2K745,00010KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-05FL7--2K74.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
5,000
5,112,880
5,112,880
Authorized Distributors
1
6
6
Resistance
2.74 kΩ
2.74 kΩ
2.74 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech CR-05FL7--2K74 provided by its distributors.

CR Series 0805 2.74 kOhm ±1 % 0.125 W ±100 ppm/°C SMT Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES 2.74K OHM 1% 1/8W 0805
CR 0805 1% 2K74

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC