Viking Tech CR-05FL7--1R21

Res Thick Film 0805 1.21 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Medical T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-05FL7--1R21.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
Stock
21,922
48,221
48,221
Authorized Distributors
1
6
6
Resistance
1.21 Ω
1.21 Ω
1.21 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Viking Tech CR-05FL7--1R21 provided by its distributors.

Res Thick Film 0805 1.21 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Medical T/R
CR Series 0805 1.21 O ±1% 0.125 W ±200 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.21ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 Chip Resistor 1.21Ohm 125mW
1.21¦¸ ¡À1% 125mW ¡À200ppm/¡æ 0805 2mm*1.25mm*600¦Ìm

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC