Viking Tech CR-05FL7--127R

CR Series 0805 127 Ohm ±1 % 0.125 W ±100 ppm/°C SMT Thick Film Resistor
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-05FL7--127R010KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-05FL7--127R.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
Stock
0
1,674,369
1,674,369
Authorized Distributors
1
6
6
Resistance
127 Ω
127 Ω
127 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech CR-05FL7--127R provided by its distributors.

CR Series 0805 127 Ohm ±1 % 0.125 W ±100 ppm/°C SMT Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES 127 OHM 1% 1/8W 0805
CR 0805 1% 127R

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC