Viking Tech CR-05FL7--120R

CR Series 0805 120 Ohm ±1 % 0.125 W ±100 ppm/°C SMT Thick Film Resistor
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-05FL7--120R010KTape & Reel
Epart123CR-05FL7--120R50,000300K
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-05FL7--120R.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
Stock
50,000
9,957,611
9,957,611
Authorized Distributors
1
6
6
Resistance
120 Ω
120 Ω
120 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-11-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Viking Tech CR-05FL7--120R provided by its distributors.

CR Series 0805 120 Ohm ±1 % 0.125 W ±100 ppm/°C SMT Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
120¦¸ ¡À1% 125mW 0805 2mm*1.25mm*500¦Ìm
Low Signal Relays - PCB Mini Signal 5VDC

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-05FL7-120R