Viking Tech CR-03JL7--270R

CR Series 0603 270 Ohm ±5 % 0.1 W ±100 ppm/°C Surface Mount Thick Film Resistor
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-03JL7--270R015KTape & Reel
Epart123CR-03JL7--270R50,000600K
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-03JL7--270R.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Viking Tech

Future Electronics

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
Stock
50,000
11,487,689
11,487,689
Authorized Distributors
1
6
6
Resistance
270 Ω
270 Ω
270 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech CR-03JL7--270R provided by its distributors.

CR Series 0603 270 Ohm ±5 % 0.1 W ±100 ppm/°C Surface Mount Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
CR 0603 5% 270R

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-03JL7--270R-
  • CR-03JL7-270R