Viking Tech CR-03JL7---33R

CR Series 0603 33 Ohm ±5 % 0.1 W ±100 ppm/°C Surface Mount Thick Film Resistor
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-03JL7---33R015KTape & Reel
Epart123CR-03JL7---33R50,000600K
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-03JL7---33R.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Viking Tech

Future Electronics

Alternate Parts

Price @ 1000
$ 0.002
$ 0.002
Stock
50,000
13,268,843
13,268,843
Authorized Distributors
1
6
6
Resistance
33 Ω
33 Ω
33 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech CR-03JL7---33R provided by its distributors.

CR Series 0603 33 Ohm ±5 % 0.1 W ±100 ppm/°C Surface Mount Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES 33 OHM 5% 1/10W 0603
CR 0603 5% 33R

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-03JL7---33R-
  • CR-03JL7-33R