Viking Tech CR-02FL6--390K

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-02FL6--390K020KTape & Reel
Epart123CR-02FL6--390K50,0001000K
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-02FL6--390K.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
50,000
1,909,636
1,909,636
Authorized Distributors
1
6
6
Resistance
390 kΩ
390 kΩ
390 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-11-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Viking Tech CR-02FL6--390K provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
CR Series 0402 390 kOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
RES 390K OHM 1% 1/16W 0402
CR 0402 1% 390K

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC