Viking Tech CR-02FL6--13K7

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-02FL6--13K7020KTape & Reel
Chip 1 ExchangeCR-02FL6--13K7Contact
5d

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-02FL6--13K7.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
1
1,982,657
1,982,657
Authorized Distributors
1
6
6
Resistance
13.7 kΩ
13.7 kΩ
13.7 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech CR-02FL6--13K7 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
CR Series 0402 13.7 kO ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
RES 13.7K OHM 1% 1/16W 0402
CR 0402 1% 13K7

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC