Viking Tech CR-02FL6--130R

CR Series 0402 130 Ohm ±1 % 0.0625 W ±100 ppm/°C SMT Thick Film Resistor
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-02FL6--130R020KTape & Reel
Epart123CR-02FL6--130R100,0001000K
>1wk
Abacus TechnologiesCR-02FL6--130R01
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-02FL6--130R.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
100,000
14,596,949
14,596,949
Authorized Distributors
1
6
6
Resistance
130 Ω
130 Ω
130 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech CR-02FL6--130R provided by its distributors.

CR Series 0402 130 Ohm ±1 % 0.0625 W ±100 ppm/°C SMT Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
CR 0402 1% 130R

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC