Viking Tech CR-02FL6---3K3

CR Series 0402 3.3 kO ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-02FL6---3K3020KTape & Reel
Epart123CR-02FL6---3K350,0001000K
>1wk
Abacus TechnologiesCR-02FL6---3K301
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-02FL6---3K3.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Viking Tech

Future Electronics

Alternate Parts

Price @ 1000
$ 0.003
$ 0.003
Stock
50,000
111,264,023
111,264,023
Authorized Distributors
1
6
6
Resistance
3.3 kΩ
3.3 kΩ
3.3 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-11-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Viking Tech CR-02FL6---3K3 provided by its distributors.

CR Series 0402 3.3 kO ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
3.3K¦¸ ¡À1% 62.5mW ¡À100ppm/¡æ 0402 1mm*500¦Ìm*350¦Ìm
CR 0402 1% 3K3

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-02FL6---3K3-
  • CR-02FL6-3K3