Viking Tech CR-02FL6---1R5

CR Series 0402 1.5 Ohm ±1 % 0.0625 W ±200 ppm/°C SMT Thick Film Resistor
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-02FL6---1R5020KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-02FL6---1R5.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
0
3,229,183
3,229,183
Authorized Distributors
1
6
6
Resistance
1.5 Ω
1.5 Ω
1.5 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech CR-02FL6---1R5 provided by its distributors.

CR Series 0402 1.5 Ohm ±1 % 0.0625 W ±200 ppm/°C SMT Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
RES 1.5 OHM 1% 1/16W 0402
CR 0402 1% 1R5

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC