Viking Tech CR-02FL6---1K8

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-02FL6---1K8020KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-02FL6---1K8.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
0
39,900,699
39,900,699
Authorized Distributors
1
6
6
Resistance
1.8 kΩ
1.8 kΩ
1.8 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech CR-02FL6---1K8 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
CR Series 0402 1.8 kOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
CR 0402 1% 1K8

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-02FL6-1K8