Viking Tech CR-02FL6---12K

CR Series 0402 12 kOhm ±1 % 0.0625 W ±100 ppm/°C SMT Thick Film Resistor
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-02FL6---12K020KTape & Reel
Epart123CR-02FL6---12K50,0001000K
>1wk
Abacus TechnologiesCR-02FL6---12K01
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-02FL6---12K.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
50,000
11,051,741
11,051,741
Authorized Distributors
1
6
6
Resistance
12 kΩ
12 kΩ
12 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-11-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Viking Tech CR-02FL6---12K provided by its distributors.

CR Series 0402 12 kOhm ±1 % 0.0625 W ±100 ppm/°C SMT Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
CR 0402 1% 12K

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-02FL6-12K
  • CR02FL6---12K