Viking Tech CR-01JL0---15R

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-01JL0---15R.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
5,190,000
708,894
708,894
Authorized Distributors
1
6
6
Resistance
15 Ω
15 Ω
15 Ω
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Viking Tech CR-01JL0---15R provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
CR Series 0201 15 O ±5% 0.05 W ±200 ppm/°C SMT Thick Film Chip Resistor
RES 15 OHM 5% 1/20W 0201

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC