Viking Tech AS02JTE2000

Res Thick Film 0402 200 Ohm 5% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive Medical
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AS02JTE2000.

IHS

Datasheet9 pages3 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.003
$ 0.003
Stock
280,064
6,991,295
6,991,295
Authorized Distributors
2
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-11-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Viking Tech AS02JTE2000 provided by its distributors.

Res Thick Film 0402 200 Ohm 5% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive Medical
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES 200 OHM 5% 1/16W 0402
fixed resistor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC