Viking Tech AS02JTE1200

Res Thick Film 0402 120 Ohm 5% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive Medical
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AS02JTE1200.

IHS

Datasheet9 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.003
Stock
460,098
3,902,904
3,902,904
Authorized Distributors
1
6
6
Resistance
120 Ω
120 Ω
120 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech AS02JTE1200 provided by its distributors.

Res Thick Film 0402 120 Ohm 5% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive Medical
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
AS Series 0402 120 Ohm ±5% 0.063 W ±100 ppm/°C Automotive Anti-Sulfur Resistor
RES 120 OHM 5% 1/16W 0402

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC