Viking Tech AR06BTC4122

Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.045
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsAR06BTC41220500Bag

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR06BTC4122.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.045
$ 0.142
Stock
0
2,242
Authorized Distributors
1
4
Resistance
41.2 kΩ
41.2 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicERJ-8ENF4122V
Res Thick Film 1206 41.2K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 41.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
Yageo GroupRC1206FR-0741K2L
Res Thick Film 1206 41.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ-P08F4122V
Res Thick Film 1206 41.2K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 41.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 41200ohm, 200V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Viking Tech AR06BTC4122 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 41200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
AR Series 1206 41.2 kO ±0.1% 0.125 W ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC