Viking Tech AR05BTC7151

Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.027
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsAR05BTC715101KBag

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR05BTC7151.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.027
$ 0.136
Stock
0
20,420
Authorized Distributors
1
6
Resistance
7.15 kΩ
7.15 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicERJ6ENF7151V
Res Thick Film 0805 7.15K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB7151V
Res Thin Film 0805 7.15K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 7.15K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A7K15BTDF
Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.2W, 7150ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Viking Tech AR05BTC7151 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
AR Series 0805 7.15 kO ±0.1% 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC